1969443-5
EP 2.5 TPA Retainer, 5 Pos
Enhance your connectivity with our EP 2.5 TPA Retainer, featuring 5 positions for secure terminal placement. Crafted from durable black Nylon GF, it ensures reliability in various applications. This essential accessory, part of our Economy Power 2.5 series, guarantees a pitch of 2.5mm and operates seamlessly within a wide temperature range. With a package quantity of 1000, it's ideal for bulk use. Designed for wire-to-board connections, this component is essential for maintaining signal integrity in your setups. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Elevate your connector hardware with this high-quality retainer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969443-5 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 1000 |
Number of Positions: | 5 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 11.9 mm, .468 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1969443-5 |
SKU: | AMP1969443-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |