1971567-1
MINIATURE HERMAPHRODITIC (2P)
Discover the MINIATURE HERMAPHRODITIC (2P) connector, designed for high-performance power applications. This right-angle connector, meeting CSA standards, features a liquid crystal polymer housing and copper alloy contacts with tin plating. With a voltage rating of 300V AC/DC, it ensures reliable power transmission. Its compact design, with a 3mm pitch and inline contact layout, is ideal for space-constrained PCB setups. RoHS compliant and boasting a UL 94V-0 flammability standard, this connector guarantees both safety and environmental responsibility. From industrial to commercial usage, it's the perfect solution for your board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971567-1 |
Amperage: | 3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Hermaphroditic |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Contact Layout: | Inline |
Connector System: | Board to Board |
CSA Agency Certification: | LR7198 |
UL Agency Certification: | E28476 |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 300 V AC, 300 V DC |
Board to Board Configuration: | Co-Planar |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | None |
Header Type: | Header Only |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Temperature Rating: | High |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971567-1 |
SKU: | AMP1971567-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2016 | P-16-012870 - New specification. Revise Application Specification 114-106050, Miniature Hermaphroditic Board-to-Board and Wire-to-Board Connectors, to include "CAUTION: TE Connectivity recommends that wire connectors and pc boards using the Miniature Hermaphroditic connectors should be securely mounted to a rigid substrate as defined in Figure 7, to minimize the potential for micro motion that is known to be a key contributor to fretting corrosion in separable contact interfaces, especially in harsh environments. Products are available with Gold-plated contacts for applications in harsh environments." | Download |