2-1393194-6

T77V1D3-12

Enhance your electronic device with the T77V1D3-12 Power Relay, offering seamless circuit board mounting for easy integration. Featuring a single pole design with silver contact material, this relay guarantees reliable performance with a maximum amperage of 3A. With a coil resistance of 720Ω and a coil voltage of 12VDC, it ensures efficient operation. The 1 Form A contact arrangement (NO) enables straightforward circuit control, while its RoHS compliance underscores its environmental responsibility. Trust in this power relay for seamless switching at voltages up to 30VDC and 277VAC, making it ideal for diverse applications in the electronics industry. Elevate your project with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393194-6
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393194-6
Product Weight:9 g / .318 oz
Contact Current Class:2 - 5 A / 16 A
Terminal Type:PCB-THT
Product Height:14.7 mm / .579 in
Height Class (Mechanical):14 - 15 mm
Insulation Clearance Between Contact & Coil:3.2 mm / .126 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:18.2 mm / .717 in
Length Class (Mechanical):16 - 20 mm
Product Width:10.2 mm / .4 in
Width Class (Mechanical):10 - 12 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:150 - 200 mW
Coil Power Rating DC:200 mW
Coil Special Features:Sensitive Version / UL Coil Insulation Class F
Contact Switching Load (Min):100mA @ 5V
Contact Limiting Breaking Current:3 A
Contact Limiting Continuous Current:3 A
Contact Limiting Making Current:3 A
Contact Limiting Short-Time Current:3 A
Insulation Creepage Between Contact & Coil:6.4 mm / .252 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class:3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):105 °C / 221 °F
Environmental Ambient Temperature Class:85 - 105 °C
Environmental Category of Protection:RTII
Supplier Product:Power Relays
Part Alias:2-1393194-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/03/2019E-19-006200 - TE decided to unify the resin material of OJ/OJE/OJT/T77/PCH relay bobbin component. Currently more than 90% bobbin is using material PBT RG301, and the remaining 10% bobbin will change from material from PBT 5010GN6-30 to PBT RG301.
Download
09/18/2018E-18-012095 - Packaging Change. Packaging optimizing, change to the new simple packaging tray, that customer can easily take the relay from the tray, as the attachment shows, will keep the same packaging carton, and no impact to relay function
Download
09/01/2016E-16-009540 - Product Improvement. Add a punching to the hinge.Download
11/01/2015E-15-007872 - Product Improvement. Remove the ribs on the base to case.Download
05/20/2015P-15-011657 - Product Improvement. Cancel the packaging tape change (P-15-011111). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape.Download
02/23/2015P-15-011111 - Product Improvement. Packaging tape for automationDownload
02/21/2014E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking,Download