| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393212-6 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 155 Ω |
| Coil Current: | .076 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393212-6 |
2-1393212-6
Specifications
Detailed Description
Enhance your circuit board assembly with the T9AS5L22-12 Power Relay, a high-performance component designed for seamless power management. With a contact material of Silver Cadmium Oxide (AgCdO) and a maximum switching voltage of 277 VAC, this relay ensures reliable operation even in demanding environments. Boasting a single pole configuration and a coil voltage of 12 VDC, it offers precise control over your circuitry. The 1 Form C (CO) contact arrangement further enhances its versatility. Operating efficiently within a wide temperature range of -55 to 85°C (-67 to 185°F), this relay is suitable for diverse industrial applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic systems with the T9AS5L22-12 Power Relay.


