2-1393779-0

V23101D 7B201

Enhance your circuitry with the Axicom W11 Relay V23101, featuring the V23101D 7B201 model. Designed for reliable performance, this relay boasts a screw mount socket for secure installation. With PCB-THT terminal type and a single pole configuration, it offers seamless connectivity. The coil operates at 24VDC with a low power consumption of 450mW, making it efficient for various applications. Its 1 Form C (CO) contact configuration ensures versatile switching capabilities, with a maximum voltage rating of 120VDC or 125VAC. With through-hole termination and a contact current rating of 1A, it guarantees durability and stability in operation. The monostable coil type and RoHS compliance further enhance its appeal, making it a standout choice for signal and communication relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393779-0
Series:Axicom W11 Relay V23101
Mount Type:Screw Mount, Socket
Terminal Type:PCB-THT
Number of Poles:1
Coil Resistance:1280 Ω
Coil Voltage:24 VDC
Power Consumption:450 mW
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:120 VDC, 125 VAC
Termination Type:Through Hole
Contact Current Rating:1 A
Coil Type:Monostable
SKU:AMP2-1393779-0
Weight:.141 oz
Contact Current Class:0 - 2 A
Contact Plating Material:Gold
Contact Material:Silver Palladium (AgPd) Alloy
Height:11.5 mm / .453 in
Length:15.49 mm / .61 in
Width:10.5 mm / .413 in
Height Class (Mechanical):11 - 12 mm
Length Class (Mechanical):14 - 16 mm
Width Class (Mechanical):10 - 12 mm
Actuating System:DC
Coil Power Rating Class:400 - 500 mW
Contact Switching Load (Min):10mA @ .02V
Contact Voltage Rating:125 VAC / 120 VDC
Contact Limiting Breaking Current:1.25 A
Contact Limiting Continuous Current:1.25 A
Contact Limiting Making Current:1.25 A
Contact Limiting Short-Time Current:1.25 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):450 mW
Performance Type:Standard
Product Type:Relay
Relay Type:W11 Relay V23101
Relay Style:W11 V23101 Signal Relay
Environmental Ambient Temperature (Max):85 °C / 85 °F
Operating Temperature Range:-40 - 85 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:2-1393779-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: