Elevate your connectivity with our high-performance AMPMODU IV/V Housing Connector. Designed for optimal efficiency, this receptacle features three contacts in a single row, ensuring seamless power transmission. With UL E28476 and CSA LR7189 standards met, you can trust in its reliability. The durable thermoplastic housing, along with beryllium copper contacts, guarantees long-lasting performance even in demanding environments. Easy to install with a crimp termination method, it offers a secure connection for wires and cables. Operating at a voltage of 250VAC and an amperage of 3A, it's suitable for various applications. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Whether used in industrial or commercial settings, this black housing connector is a versatile and essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87499-6
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.56
Overall Length:7.75
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.56 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:.21 in, 7.75 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87499-6
SKU:AMP87499-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is
incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental)
remain unchanged. 5. In the a􀆩ached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers.
Download
07/29/2022PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.Download