1-1755142-3

7022WKTV=RLY,STD,OFF,2P,96V,300S,T,V

Enhance timing control in your applications with the Agastat 7000 series Off-Delay Relay. Operating at 10 A and 240 VAC, this reliable relay ensures efficient performance. Featuring a Mounting Bracket for easy installation, it guarantees secure placement. With a contact arrangement of 2 Form C (DPDT), 2 C/O, and Screw Terminals for termination, it offers versatile connectivity. The control knob allows for convenient adjustment, while the 96 VDC input voltage ensures compatibility with various systems. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. Trust in its ±10% repeatability and robust construction for seamless operation in industrial settings. Non-RoHS compliant. Elevate your relay control with this high-performance timing module.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1755142-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP1-1755142-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 1 - 300 seconds
Option: Auxiliary Switch - Two Step Timing / Tamper-Proof Cap - Transparent / Transient/Surge Protection
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 1-1755142-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: