Enhance your PCB assembly with our AMPMODU Headers, designed for seamless integration on circuit boards. Featuring a single row layout with 22 positions, these black thermoplastic headers offer reliable Through Hole - Solder termination for secure connectivity. The square contact pins, made of durable Copper Alloy with Tin-Lead plating, ensure efficient signal transfer with a current rating of 3 A. With a pitch of 2.54 mm, these headers are stackable and compatible with pick and place assembly processes. Meeting UL 94V-0 flammability standards, they guarantee safety and performance in industrial applications. The vertical mount orientation and standard profile make them versatile for various PCB designs. Trust in the quality and functionality of these headers for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-146455-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146455-2
SKU: AMP2-146455-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: