Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row design for streamlined assembly. Crafted from durable thermoplastic, these connectors ensure reliable performance. With Through Hole - Solder termination, installation is a breeze. The copper alloy pins, with Tin-Lead plating, guarantee efficient contact. Each package includes 150 connectors, meeting industrial standards with UL 94V-0 flammability rating. Suitable for vertical mounting, these headers offer a stackable design for versatility. Achieve high-speed data transfer with a pitch of 2.54 mm. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with our high-quality PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146458-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146458-2
SKU: AMP2-146458-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: