2-1614884-0

CPF 0805 13R 0.1% 25PPM 1K RL

Enhance your electronic projects with our precision CPF 0805 resistor. Measuring 2 x 1.25 x .5 mm and offering a resistance of 13 Ω with a tolerance of .1%, this thin film resistor ensures accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Featuring surface mount solder termination and RoHS compliance, it's both convenient to install and environmentally friendly. Trust in the reliability of our Surface Mount Resistors for your circuitry needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1614884-0
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 13 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP2-1614884-0
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 2-1614884-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: