| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623750-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623750-7 |
2-1623750-7
| Heilind Number: | AMP2-1623750-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623750-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance ER58 4R7 5% resistor, designed for precision and reliability. With a power rating of 7W and a resistance value of 4.7Ω, this axial leaded component is ideal for a wide range of applications. Its durable construction, featuring tinned copper leads and wirewound elements, ensures long-term stability even in extreme operating conditions, with a temperature range of -55 to 200°C and a rated voltage of 200V. Trust in the quality and performance of this resistor for your through-hole mounting needs. Compliance with RoHS regulations guarantees its environmental consciousness. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


