2-1703494-1
3POS, MCON 1.2 LL TAB SEALED COD B
Discover the MCON Interconnection System, a reliable solution for automotive applications. This female terminal housing, with a single row design and a 4mm pitch, offers seamless signal connectivity in vehicles. Crafted from durable PBT GF material in a sleek gray finish, it ensures longevity even in extreme temperatures ranging from -40 to 125°C. With three positions and a 14V DC voltage rating, it's ideal for various circuit applications. Featuring a sealable construction for added protection, it meets automotive standards for performance. The compact design, measuring 14.95mm in height and 44mm in width, with a 180° cable exit angle, allows for easy integration. Its primary locking feature, along with terminal position assurance, guarantees secure connections. Perfect for wire-to-wire setups, this accessory is a must-have for automotive professionals seeking top-notch quality and efficiency. Please note that it's not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1703494-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | .74 in |
Cable Exit Angle: | 180° |
Height: | 14.95 mm, .589 in |
Width: | 1.732 in, 44 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-1703494-1 |
SKU: | AMP2-1703494-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/02/2014 | P-13-009711 - Manufacturing location change. | Download |