| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173977-8 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 8 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 2-173977-8 |
| SKU: | AMP2-173977-8 |
2-173977-8
| Heilind Number: | AMP2-173977-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-173977-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this CT MT REC ASS'Y 8P BLUE from our AMP CT series. Designed for optimal performance, this receptacle assembly features a durable Polybutylene Terephthalate - GF housing and supports a wide operating temperature range of -30 to 105 °C. With a cable mount design and insulation displacement crimp termination method, it offers secure and efficient connections for power and signal applications. The 2 A amperage and 2 mm pitch ensure reliable performance, while the eight positions cater to versatile connectivity needs. RoHS compliant and suitable for wire to board setups, this connector assembly is a valuable addition to your electronic projects. Elevate your connectivity experience with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292254-8 | ![]() | |
| TE Connectivity 292254-8 | ![]() |


