292254-8

CT RELAY HDR ASSY 8P NAT

Easily assemble and connect your circuits with our CT Relay Header Assembly. Designed for efficient signal transmission, this 8-pin connector features a durable Nylon 6/6 housing in a natural color. With brass contacts and UL 94V-0 rated components, it ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). The panel-mount design and 2mm pitch make installation a breeze, while its inline contact layout suits various wire-to-panel applications. Operating at 125V and 4A, this assembly is ideal for signal circuitry, meeting RoHS compliance for environmentally conscious practices. Trust in the quality and versatility of our AMP CT series connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292254-8
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:19.78 mm, .778 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:8
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP292254-8
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2016P-15-012287 - New product. To optimize supply chain, add one contact supplier as alternative.Download