2-173977-9
CT CONN MT REC ASSY 9P BLUE
Enhance your connectivity with the AMP CT CONN MT REC ASSY 9P in vibrant blue. Designed for versatile applications, this receptacle assembly offers reliable performance with a 2 A amperage rating. Crafted from Polybutylene Terephthalate - GF for durability, it features a single row configuration with Cable Mount (Free-Hanging) installation. The Insulation Displacement Crimp (IDC) termination method ensures secure connections, while the 2 mm pitch accommodates 9 positions for power and signal transmission. Operating in a wide temperature range from -30 to 105 °C, this connector is suitable for various environments. RoHS compliant and suitable for Wire to Board applications, it guarantees quality and compatibility. Whether you're working on data or devices, this AMP CT receptacle assembly offers seamless integration and optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-173977-9 |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 9 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 2-173977-9 |
SKU: | AMP2-173977-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |