292254-9

CT RELAY HDR ASSY 9P NAT

Enhance your circuit connections with this CT Relay Header Assembly, featuring 9 pins for optimal signal transmission. Crafted with durable Nylon 6/6 housing in a sleek Natural color, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). The brass contacts and 125V operating voltage guarantee efficient power delivery, while the 2mm pitch and 4A amperage support seamless signal flow. Whether for industrial or electronic applications, this panel-mount assembly, with its compact dimensions of 6mm (width) x 12mm (height) x 21.78mm (length), offers easy installation and a secure inline contact layout. Enjoy the convenience of wire-to-panel connectivity with mating retention in a RoHS-compliant design, perfect for your circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292254-9
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:21.78 mm, .857 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:9
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP292254-9
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: