2-180464-4

FASTON 250 RECEPTACLE 1-2.5 MM2 LATON

Enhance your electrical connectivity with our Faston 250 Receptacle, designed for optimal performance. Crafted from high-quality Phosphor Bronze, this receptacle ensures reliable contact with wires ranging from 13 to 17 AWG. Its open barrel with F-Crimp technology allows for secure and efficient wire termination, while its flag orientation offers versatile mounting options. With a temperature range of -40 to 110 degrees Celsius, it guarantees durability in various environments. Compatible with tabs up to 6.35mm wide, it accommodates a wide range of applications. Trust in this unplated receptacle for seamless power transmission in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-180464-4
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:14.2 mm, .559 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-180464-4
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):250 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: