| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1823402-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 29 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.012 in |
| Cable Exit Angle: | 90° |
| Height: | 1.469 in, 37.3 mm |
| Width: | 1.722 in, 43.75 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, .248 in, 2.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1823402-1 |
| SKU: | AMP2-1823402-1 |
2-1823402-1
Specifications
Detailed Description
Elevate your automotive connectivity with our LEAVYSEAL series housing, designed for female terminals. This high-performance component features a single row layout with options for 1 to 4 rows, offering versatile configuration possibilities. With a pitch range of 6mm to 4mm (.157 in to .236 in), it accommodates various terminal sizes, ensuring seamless integration into your power and signal circuits. Engineered for durability, the housing boasts an IP67 and IP69K rating, guaranteeing reliable performance even in harsh environments. Its PBT GF body material, compliant with UL 94V-0 flammability standards, ensures safety and resilience. The inclusion of strain relief, polarization, and terminal position assurance features further enhances its functionality, while the 90° cable exit angle facilitates easy installation. Suitable for industrial and commercial transportation applications, this component is a must-have for any automotive project. RoHS compliant and serviceable, it meets the highest quality standards, making it a dependable choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2022 | PCN-21-122060 - Adding Alternative Material. TE Connectivity is approving an alternative PA66-GF25 FR material for slides used in Rec Hsgs with part numbers listed below. The alternate material is also a PA66-GF25 FR, It has been tested and validated to be the same as the current PA66-GF25 FR used in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or samples requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||


