| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827876-2 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1299 in, 3.3 mm |
| Keying: | Y |
| Package Quantity: | 61 |
| Lock Type: | Latch |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.02 mm, .299 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 15 mm, .59 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827876-2 |
| SKU: | AMP2-1827876-2 |
2-1827876-2
| Heilind Number: | AMP2-1827876-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1827876-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience dynamic connectivity with our 1200D HDR Assembly. Crafted with precision, this high-performance connector is designed for power and signal applications, delivering unrivaled reliability in a variety of settings. Featuring a black and gold color scheme, it not only offers visual appeal but also meets stringent UL 94V-0 and RoHS compliance standards. With a durable polyester housing and gold-plated contacts, it ensures efficient signal transmission with a contact rating of 5A at 250V AC/DC. The right-angle mount orientation and through-hole solder termination make it easy to integrate into your PCB assembly, while the 2.5mm pitch and 4-position layout cater to diverse connectivity needs. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for seamless data and power transmission. Elevate your connectivity game with the 1200D HDR Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827864-2 | ![]() | |
| TE Connectivity 2-1939028-2 | ![]() |


