2-1879252-6

Heilind Number:AMP2-1879252-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879252-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 5R76 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879252-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:5.76 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879252-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with the RP 2B 5R76 0.1% 15PPM 1K RL resistor. This high-quality component, featuring a resistance of 5.76 Ω and a tolerance of 0.1%, ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality. The surface mount design and solder termination make it easy to integrate into your PCB layout, while its compact 1206 size (3.2 x 1.6 x .6 mm) saves valuable space. Compliant with RoHS regulations, this thin film resistor is an environmentally friendly choice for your projects. Trust in its quality and consistency for optimal circuit performance.