2-1879252-8

Heilind Number:AMP2-1879252-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879252-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 5R90 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879252-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:5.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879252-8

Detailed Description

Enhance precision in your electronic assemblies with the RP 2B 5R90 0.1% 15PPM CUT LENGTH resistor. This 1206-sized component, with a power rating of .25 W, guarantees stable performance with a tolerance of .1% and resistance of 5.9 Ω. Operating at a rated voltage of 200 V, it is ideal for high-accuracy applications. Its thin film element, mounted via solder termination, ensures reliable connectivity in surface mount configurations. The compact dimensions of 3.2 x 1.6 x .6 mm make it suitable for space-constrained designs. Trust in its quality as a non-RoHS compliant product, offering durability and consistency as a vital component in your circuitry.