2-1879253-5

Heilind Number:AMP2-1879253-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879253-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 12R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879253-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879253-5

Detailed Description

Enhance your electronic projects with the RP 2B 12R7 0.1% 15PPM Cut Length Precision Resistor. This surface mount component, with a size code of 1206, offers a power rating of .25 W and a resistance of 12.7 Ω. Constructed with thin film technology, it ensures high precision with a tolerance of .1% and a low temperature coefficient of 15PPM. Operating at a rated voltage of 200 V, it guarantees reliable performance in various applications. Featuring solder termination and a compact 3.2 x 1.6 x .6 mm form factor, it is easy to integrate onto PCBs. Compliant with RoHS regulations, it is an environmentally friendly choice for your circuit design needs. Upgrade to the RP 2B for superior performance and accuracy in your projects.