2-1879253-8

Heilind Number:AMP2-1879253-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879253-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 13R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879253-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879253-8

Detailed Description

Enhance circuit performance with our RP 2B 13R precision resistor. Designed for surface mount applications, this thin film resistor boasts a low resistance of 13 Ω with a tight tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable and accurate performance in various electronic devices. The cut length, size code 1206, and solder termination make installation a breeze. Measuring 3.2 x 1.6 x .6 mm, it's compact yet powerful. With a temperature coefficient of 15PPM, this resistor guarantees stability across a wide range of operating conditions. Trust in its quality for your next project.