| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879255-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 63.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879255-9 |
2-1879255-9
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 63R4 Surface Mount Precision Resistor. This thin film element features a resistance of 63.4 Ω with a tight tolerance of 0.1%, ensuring precise performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality in various electronic applications. With solder termination and surface mount mounting style, installation is convenient. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact yet efficient. Make it a core component in your designs for dependable and accurate results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


