2-1879257-3

Heilind Number:AMP2-1879257-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879257-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 294R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879257-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879257-3

Detailed Description

Enhance your electronic circuitry with the RP 2B 294R Precision Resistor, a high-quality component designed for optimum performance. With a resistance of 294 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate into your designs, while its power rating of .25 W and rated voltage of 200 V provide robust functionality. RoHS compliant and crafted with precision engineering, it guarantees durability and compliance with environmental standards. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the RP 2B 294R is a versatile solution for your resistor needs. Trust in its quality, trust in your designs.