| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879264-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 78.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879264-8 |
2-1879264-8
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 78K7 0.1% 15PPM cut length resistor, a precision component that guarantees stable performance. Boasting a resistance of 78.7 KΩ with a tight tolerance of 0.1%, this thin film resistor is designed for accuracy. Its small 1206 size and surface mount termination make it ideal for compact electronic applications. With a power rating of .25 W and a rated voltage of 200 V, it offers reliable operation. RoHS compliant and crafted for quality, this resistor from our Surface Mount Resistors range is a must-have for precision engineering projects. Elevate your designs with this essential component.


