| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879265-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879265-8 |
2-1879265-8
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 174K 0.1% 15PPM CUT LENGTH precision resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 174 KΩ with a tolerance of 0.1%. Its compact 1206 size and power rating of .25 W make it ideal for various electronic devices. With a rated voltage of 200 V and termination type of solder, it ensures reliable performance. The resistor's dimensions of 3.05 x 1.55 x .55 mm and compliance with RoHS regulations further add to its appeal. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


