| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879269-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879269-9 |
2-1879269-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 27R4 resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 27.4 Ω with a tolerance of 0.1%. Its compact 0805 size and low power rating of 0.125 W make it suitable for a variety of electronic devices. Operating at a rated voltage of 150 V, it ensures reliable performance. With solder termination, installation is quick and easy. Trust in its high-quality construction, with a temperature coefficient of 15PPM, for stable and accurate resistance values. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


