| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879270-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879270-9 |
2-1879270-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this surface mount resistor. Measuring at 0805 size, it boasts a power rating of .125 W and a resistance of 60.4 Ω with a tight tolerance of .1%. The thin film element ensures accurate performance, while its rated voltage of 150 V guarantees reliability. Solder termination makes for easy installation, and its compact dimensions of 2 x 1.25 x .55 mm suit space-constrained applications. Trust in the quality of this product for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


