2-1879272-5

Heilind Number:AMP2-1879272-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879272-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 287R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879272-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:287 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879272-5

Detailed Description

Enhance your electronic projects with the RP 2A 287R Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor boasts a resistance of 287 ohms with a low tolerance of 0.1%, ensuring accurate and reliable circuit operation. Its small 0805 size and surface mount termination make it easy to integrate into your designs, measuring just 2 x 1.25 x 0.55 mm. With a power rating of 0.125 W and a rated voltage of 150 V, it can handle a variety of applications with ease. Crafted with precision and offering a temperature coefficient of 15PPM, this resistor guarantees stable and consistent performance even in demanding environments. Upgrade your assemblies with this essential component and experience the difference in your electronic systems.