2-1879272-6

Heilind Number:AMP2-1879272-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879272-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 287R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879272-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:287 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879272-6

Detailed Description

Enhance your electronic projects with the RP 2A 287R Precision Resistor. With a resistance of 287 ohms and a tolerance of 0.1%, this thin film element ensures accurate and reliable performance. Rated for 150 volts and boasting a power rating of 0.125W, it's suitable for a variety of applications. The 0805 size code and surface mount termination make for easy installation, while its compact dimensions of 2 x 1.25 x 0.55mm save space on your PCB. Trust in its low temperature coefficient of ±15PPM and high stability for consistent results. Crafted for quality and precision, this resistor is a valuable component for your circuitry needs.