2-1879276-8

Heilind Number:AMP2-1879276-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879276-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K98 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879276-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.98 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879276-8

Detailed Description

Enhance your electronic projects with the RP 2A 6K98 0.1% 15PPM CUT LENGTH precision resistor. This meticulously crafted component boasts a resistance of 6.98 KΩ with a tolerance of just 0.1%, ensuring reliable and accurate performance in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Crafted with a thin film element, this resistor guarantees stable and precise operation, meeting the demands of even the most intricate designs. Rest assured of its quality and durability, as it is not RoHS compliant. Upgrade your projects with this essential component for optimal performance.