2-1879277-6

Heilind Number:AMP2-1879277-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879277-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 15K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879277-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879277-6

Detailed Description

Enhance your circuitry with the RP 2A 15K4 precision resistor, a high-performance component designed for optimal accuracy. Boasting a resistance of 15.4 KΩ with a tight tolerance of .1% and low temperature coefficient of 15PPM, this surface mount resistor ensures reliable and stable operation in a variety of applications. Its thin film technology guarantees precision and consistency, while the compact 0805 size and solder termination make it easy to integrate onto PCBs. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for both low and high power designs. Trust in its quality and performance for your electronic projects.