| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879280-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879280-5 |
2-1879280-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A Precision Resistor, meticulously crafted for optimal performance. Measuring 2 x 1.25 x .5 mm in size with a power rating of .125 W, this Surface Mount resistor offers a precise 169 KΩ resistance, ensuring stable operation. With a tolerance of .1% and low temperature coefficient of ±15PPM, it guarantees accuracy even in demanding applications. RoHS compliant and featuring Thin Film technology, it's a reliable choice for your circuit design needs. Upgrade to the RP 2A for efficient and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


