2-1879281-3

Heilind Number:AMP2-1879281-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879281-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 365K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879281-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879281-3

Detailed Description

Enhance the precision of your electronic circuits with our RP 2A 365K 0.1% 15PPM 1K RL surface mount resistor. This high-quality component boasts a resistance of 365 KΩ with a tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it provides reliable power handling capabilities. The thin film element construction guarantees stability and low noise operation, while the 0805 size code and solder termination make it easy to integrate onto your PCB. Trust in the quality of our surface mount resistors for optimal circuit performance.