2-1879617-7

Heilind Number:AMP2-1879617-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879617-7
ECAD Model:
3D Model

Description:

H8 120R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879617-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879617-7

Detailed Description

Enhance your electronic circuit designs with the H8 120R 1% 15PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in various applications. With a resistance of 120 Ω and a rated voltage of 350 V, it offers precise control over current flow. The thin film element type, coupled with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, guarantees accuracy even in demanding environments. Featuring tinned copper leads and RoHS compliance, it's both durable and environmentally friendly. The compact 7.2 x 2.5 mm dimensions make it easy to integrate, while the wide operating temperature range of -55 to 155 °C ensures versatility. Trust in this Through Hole Resistor for optimal functionality in your projects.