| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879625-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 62 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879625-0 |
2-1879625-0
| Heilind Number: | AMP2-1879625-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879625-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our H8 62R 1% 50PPM axial leaded resistor. Designed for reliable operation in a wide temperature range from -55 to 155 °C, this resistor offers a resistance of 62 Ω with a power rating of .25 W. With tinned copper leads for easy installation, it has a rated voltage of 350 V and a thin film element type, ensuring consistent and accurate results. The ±50 ppm/°C temperature coefficient guarantees stable performance even in varying environmental conditions. Trust in the quality and durability of this through-hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


