| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879635-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 442 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879635-6 |
2-1879635-6
| Heilind Number: | AMP2-1879635-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879635-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor. With a resistance of 442 KΩ and a tolerance of 0.5%, it ensures precise and reliable operation. The thin film element type, coupled with a low temperature coefficient of ±15 ppm/°C, guarantees stable performance even in extreme environments. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs. Featuring tinned copper leads for efficient connectivity, this resistor is a durable and essential component for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


