| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879635-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 487 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879635-8 |
2-1879635-8
| Heilind Number: | AMP2-1879635-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879635-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 487K 0.5% 15PPM Axial Leaded Resistor, a reliable component designed for precision performance. With a power rating of 0.5W and a resistance of 487 KΩ, this thin film resistor ensures stable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 155°C. Featuring tinned copper leads for secure connections and a ±15 ppm/°C temperature coefficient, it guarantees accurate and consistent performance. Measuring 10 x 3.7 mm, this RoHS-compliant resistor is suitable for a variety of through-hole applications, making it a valuable addition to your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


