| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879642-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 715 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±10 ppm/°C |
| SKU: | AMP2-1879642-1 |
2-1879642-1
| Heilind Number: | AMP2-1879642-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879642-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with this high-performance H8 715R resistor. With a resistance of 715 ohms and a tolerance of 0.1%, it delivers precise and reliable operation. The thin film element and ±10 ppm/°C temperature coefficient ensure exceptional stability, even in extreme conditions ranging from -55 to 155°C. This through-hole resistor features axial leads with tinned copper termination, suitable for easy mounting in various applications. Operating at a rated voltage of 350 V and with a power rating of 0.25 W, it guarantees efficient performance. Ideal for industrial and electronic projects, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


