| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879657-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 17.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879657-4 |
2-1879657-4
| Heilind Number: | AMP2-1879657-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879657-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 17R4 0.1% 15PPM resistor. Designed for optimal performance, it boasts a power rating of .5 W and features axial leaded mounting for easy installation. With a resistance of 17.4 Ω, it ensures stable operation even in extreme temperature conditions ranging from -55 to 155 °C. Its thin film element type and ±15 ppm/°C temperature coefficient guarantee accuracy, while tinned copper leads offer secure termination. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronic projects with this high-quality through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


