2-1879675-6

Heilind Number:AMP2-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879675-6
ECAD Model:
3D Model

Description:

H8 22K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879675-6

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance of 22.6 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating seamlessly in a wide temperature range from -55 to 155 °C, this thin film resistor boasts a low temperature coefficient of ±25 ppm/°C. With a power rating of 0.25 W and a maximum voltage of 350 V, it is suitable for various electronic applications. The tinned copper leads provide secure and durable connections, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design. Whether you're working on industrial machinery or consumer electronics, this resistor guarantees optimal performance. Trust in its quality craftsmanship for your through-hole resistor needs.