2-1879695-1

Heilind Number:AMP2-1879695-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879695-1
ECAD Model:
3D Model

Description:

H8 20K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879695-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879695-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 20K 0.1% 100PPM resistor. With a power rating of 0.25W and a tolerance of 0.1%, this axial leaded resistor is perfect for demanding applications. Featuring tinned copper leads and a thin film element, it offers high performance and durability. Operating within a wide temperature range of -55 to 155°C and with a rated voltage of 350V, it ensures stable and accurate resistance levels. With its ±100 ppm/°C temperature coefficient, you can trust in consistent performance over time. Suitable for through-hole mounting, it is essential for any electronics enthusiast or professional in need of reliable resistors. Please note that this product is not RoHS compliant.