2-1879743-3

Heilind Number:AMP2-1879743-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879743-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 8R06 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879743-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879743-3

Detailed Description

Enhance precision in your electronic circuits with our RP 1J 8R06 0.1% 15PPM CUT LENGTH resistor. Measuring a compact 1.55 x .8 x .45 mm, this thin film surface mount component offers a resistance of 8.06 Ω and a power rating of .1 W, ensuring reliable performance in a variety of applications. With a tolerance of .1% and low temperature coefficient of 15PPM, it guarantees accurate and stable operation. Featuring solder termination and a rated voltage of 75 V, it's suitable for high-density PCB designs. Trust in its quality for your projects requiring precise resistance values.