2-1879745-5

Heilind Number:AMP2-1879745-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879745-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 976R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879745-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879745-5

Detailed Description

Enhance precision in your electronic projects with this cutting-edge RP 1J resistor. Boasting a resistance of 976 Ω with a tolerance of just 0.1%, it ensures accurate performance in various applications. Crafted with a thin film element and surface mount termination, this resistor guarantees seamless integration on your PCB. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable functionality while maintaining a compact size of 1.55 x .8 x .45 mm. With RoHS compliance and solder termination, it's both environmentally friendly and easy to install. Trust in the quality of this precision component for your next project.