2-1969688-4

PTL 1X4 PCB HEADER VERT HITEMP KEY B RED

Elevate your power connections with this Power Triple Lock 1X4 PCB Header. Designed for vertical board mount assembly, this high-temperature, red housing connector features a keying mechanism for secure mating. UL and VDE standards compliant, with a 600V AC/DC voltage rating, it ensures reliable performance in demanding environments. Each inline contact, made of copper alloy, can handle up to 18A of current. With a flame retardant UL 94V-0 housing and operating temperature range of -55 to 150°C (-67 to 302°F), this connector is suitable for a wide range of applications, from appliances to industrial machinery. Its latch mating retention system and compatibility with wire-to-board connections make installation easy and secure. Trust in the quality and durability of this Power Triple Lock connector for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969688-4
Series: Power Triple Lock
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .236 in, 6 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Keying: B
Contact Amperage: 18 A
Number of Positions: 4
Housing Color: Red
Mount Orientation: Vertical
GPL: J35
Mating Retention Type: Latch
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
PCB Thickness (Recommended): .062 in, 1.58 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EF11
Number of Power Positions: 4
Contact Layout: Inline
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Peg
Contact Retention: With
Glow Wire Rating: GWT 850°C (Flame ≤ 30 sec)
Circuit Identification Feature: With
VDE Tested: Yes
Connector and Housing Type: Receptacle
Standards Met: UL;VDE
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969688-4
SKU: AMP2-1969688-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: