| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176090-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176090-1 |
2-2176090-1
| Heilind Number: | AMP2-2176090-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176090-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film RP 1J resistor. With a power rating of 0.166W and a resistance value of 210KΩ, it ensures reliable performance even under demanding conditions. Featuring a tolerance of 0.1% and a temperature coefficient of 25PPM, this surface mount resistor guarantees accurate and stable operation. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and designed for surface mount applications, it is a versatile component for various electronic devices. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


