| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176094-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176094-7 |
2-2176094-7
| Heilind Number: | AMP2-2176094-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176094-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A Precision Resistor, a high-performance component designed for precision applications. This surface mount resistor boasts a power rating of 0.25W and a resistance of 226 KΩ, ensuring reliable and accurate performance. With a tolerance of 0.1% and a temperature coefficient of 25PPM, it guarantees stability even in demanding conditions. Its compact 0805 size and solder termination make it easy to integrate into any design. RoHS compliance further highlights its commitment to environmental responsibility. Elevate your circuitry with the quality and precision of this Thin Film resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


