| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176094-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176094-9 |
2-2176094-9
| Heilind Number: | AMP2-2176094-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176094-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this RP 2A 0.25W resistor, meticulously designed for optimal performance. Featuring a resistance of 237 KΩ with a tight tolerance of 0.1%, this 0805-sized component ensures accurate signal control. Its thin film element technology guarantees reliability, while its surface mount termination offers easy installation. With a power rating of 0.25 W and a rated voltage of 150 V, it's perfect for various applications. ROHS non-compliant. Elevate your electronics with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


