| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176309-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176309-6 |
2-2176309-6
| Heilind Number: | AMP2-2176309-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176309-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1E 0.1W resistor, boasting a resistance of 18.2 ohms with a tight tolerance of 0.1%. Engineered for high-performance applications, this surface-mount component offers reliable power handling up to 0.1 watts. With a rated voltage of 25V and low temperature coefficient of 25PPM, it ensures stable operation even in demanding environments. The thin film element construction guarantees accuracy, while solder termination facilitates easy installation. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for space-constrained designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


